F81914-000

Littelfuse
Not Assigned
F81914-000

Mfr.:

Description:
Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
Radial
250 mA
120 VAC/VDC
560 mA
20 A
3.8 Ohms
- 40 C
+ 85 C
5.8 mm
Brand: Littelfuse
Height: 3.8 mm
Length: 17.4 mm
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Width: 9.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99