F1401

Littelfuse
611-F1401
F1401

Mfr.:

Description:
Switch Actuators Pushbutton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,487 € 4,87 €
0,468 € 11,70 €
0,454 € 22,70 €
0,44 € 44,00 €
0,423 € 105,75 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Switch Actuators
RoHS:  
Pushbutton
Power Switches
NE-18 Series
Black
Tray
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Height: 11.05 mm
Illumination: Non-Illuminated
Length: 11.94 mm
Mounting Style: Snap On
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 5.51 mm
Part # Aliases: 21325
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE