EVR-2B06-1

Littelfuse
576-EVR-2B06-1
EVR-2B06-1

Mfr.:

Description:
Automotive Relays 2 Form A, 1 Form B, 6VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,64 € 10,64 €
9,45 € 94,50 €
8,98 € 224,50 €
8,51 € 425,50 €
8,10 € 810,00 €
7,72 € 1.544,00 €
7,46 € 4.476,00 €
7,20 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Relays
RoHS:  
6 VDC
2 Form A (DPST), 1 Form B (SPST)
1 A, 40 A
19.1 Ohms
PCB Mount
EVR
36 mm
30 mm
40 mm
Bulk
Brand: Littelfuse
Power Consumption: 1.88 W
Product Type: Automotive Relays
Factory Pack Quantity: 200
Subcategory: Relays
Type: Power Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVR AC Power Relays

Littelfuse EVR AC Power Relays feature an extended >3mm contact gap, which provides better isolation. The relays are designed for electric vehicles (EV) charging applications and comply with EV charging infrastructure standards, including IEC 62955, IEC 62752, and UL 2231. The EVR series offers low contact resistance and a high 40A contact rating suitable for Mode 2 and 3 EV charging. The power relays provide a compact footprint, which enables user design flexibility. The Littelfuse EVR AC Power Relays are RoHS/REACH compliant, among other certifications. Other typical applications include AC wallboxes and In-Cable Control Boxes (ICCB).