ESR3XLUB0400XI

Littelfuse
576-ESR3XLUB0400XI
ESR3XLUB0400XI

Mfr.:

Description:
Industrial & Electrical Fuses Specialty Fuses POWR-SPEED SQB ESR 1500VDC 3XL BOLT 400A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/1/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
512,90 € 512,90 €
421,15 € 2.105,75 €
383,35 € 3.833,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
Battery Protection Fuses
400 A
Fast Blow
1.5 kVDC
250 kA
Square Body Blade Fuses
DIN
Knife Blade
73.5 mm x 73.5 mm x 128.7 mm
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 128.7 mm
Length: 73.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-SPEED
Width: 73.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308005

ESR POWR-SPEED® High-Speed Square Body Fuses

Littelfuse Energy Storage Rack (ESR) POWR-SPEED® High-Speed Square Body Fuses are designed to protect battery racks in energy storage systems, inverters, and many other DC applications. Littelfuse ESR 1500VDC High-Speed Square Body Fuses are extremely fast-acting and respond quickly to various fault currents to safeguard the battery module or other devices. This Class aBat partial range fuse has superior short circuit protection and a low minimum breaking capacity (from 300% or 3 times the fuse's rated current to 175kA or 250kA self-certified) to cover a range of over-currents that traditional high-speed partial range fuses do not protect against. The ESR fuse safely interrupts most faults in a battery storage system to avoid catastrophic failures and costly shutdowns.