ELCT500-210

Littelfuse
576-ELCT500-210
ELCT500-210

Mfr.:

Description:
Industrial Relays CBCT 210 mm, Type A & AC Current

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
533,74 € 533,74 €
440,55 € 4.405,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
DIN Rail
Industrial Relays
SPST (1 Form A), SPDT (1 Form C)
5 A
IP20, IP40
ELCT500
250 mm
20 mm
282 mm
Bulk
Brand: Littelfuse
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8504312000
ECCN:
EAR99

EL500 Single-Function Earth Leakage Relays

Littelfuse EL500 Single-Function Earth Leakage Relays are designed to measure leakage current and isolate the faulty circuit from the system. Leakage currents are sensed through a core-balance current transformer (CBCT), and when the leakage current exceeds the set level, the device will trip. The trip level and trip time settings are adjustable with front-mounted potentiometers, and additional features include LED trip and power indication, LED bar graph indication for leakage current, remote test and reset, and CT OPEN indication. The EL500 relay offers dual operation modes, supporting fail-safe and non-fail-safe wiring to fit different safety standards. Suitable applications for EL500 relays from Littelfuse include industrial panels, commercial buildings, critical systems, hazardous areas, and residential safety.