ELCT30-88

Littelfuse
576-ELCT30-88
ELCT30-88

Mfr.:

Description:
Current Transformers - Industrial CT 600:1 WITH FLUX COND 88MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
790,06 € 790,06 €
718,48 € 3.592,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Transformers - Industrial
RoHS:  
Panel
600:1
50 Hz to 400 Hz
ELCT
Brand: Littelfuse
Current Rating: 30 A
Height: 145.42 mm
Inside Diameter: 88 mm
Length: 137.69 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Packaging: Box
Factory Pack Quantity: 1
Termination Style: Screw
Width: 61.09 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504312000
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE