ECS40A

Littelfuse
576-ECS40A
ECS40A

Mfr.:

Description:
Current Sensors – Industrial 120VAC ISOLATED SPDT CURRENT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,68 € 185,68 €
169,51 € 847,55 €
161,13 € 1.611,30 €
157,60 € 3.940,00 €
156,33 € 7.816,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sensors – Industrial
RoHS:  
5 A
Closed Loop
0 s
45 Hz to 500 Hz
Brand: Littelfuse
Height: 44.5 mm
Isolation Voltage: 2.5 kV
Length: 88.9 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 120 VAC
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: ECS
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: SSAC
Width: 63.5 mm
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
9030333800
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.