ECS20BC

Littelfuse
576-ECS20BC
ECS20BC

Mfr.:

Description:
Current Sensors – Industrial 24VAC ISOLATED SPDT CURRENT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,10 € 170,10 €
168,25 € 841,25 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sensors – Industrial
RoHS:  
5 A
Closed Loop
1 s
45 Hz to 500 Hz
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 44.5 mm
Isolation Voltage: 2.5 kV
Length: 88.9 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 24 VAC
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: ECS
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: SSAC
Width: 63.5 mm
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99