E44331-000

Littelfuse
Not Assigned
E44331-000

Mfr.:

Description:
Resettable Fuses - PPTC 250V 130MA-HD 3A MAX

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
20 Ohms
- 40 C
+ 85 C
Brand: Littelfuse
Height: 3.4 mm
Length: 9.4 mm
Pd - Power Dissipation: 1.1 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1500
Subcategory: PPTC Resettable Fuses
Type: PolySwitch Resettable Fuses
Width: 7.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
ECCN:
EAR99