DSS2X101-02A

Littelfuse
747-DSS2X101-02A
DSS2X101-02A

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY DIODE 200V, 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
53
Expected 9/28/2026
100
Expected 10/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,35 € 37,35 €
31,85 € 318,50 €
26,28 € 2.628,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Screw Mount
SOT-227B-4
Dual
Si
100 A
200 V
840 mV
1.4 kA
10 mA
- 40 C
+ 150 C
DSS2x101-02
Tube
Brand: Littelfuse
Pd - Power Dissipation: 310 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99