DSLP0360T023G6RP

Littelfuse
576-DSLP0360T023G6RP
DSLP0360T023G6RP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 36V 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,516 € 1.548,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
36 V
300 pA
40 mA
2.5 pF
- 55 C
+ 150 C
SMD/SMT
SOT-23-6
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: TSPDs
Series: DSLP
Factory Pack Quantity: 3000
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

Littelfuse DSLP SIDACtor® Protection Thyristors

Littelfuse DSLP Biased Series SOT23-6 SIDACtor® Protection Thyristors provide overvoltage protection for applications such as HD-SDI, HD-CVBS, VDSL2, ADSL2, ADSL2+, and G.fast with minimal effect on data signals. This unique silicon design offers a capacitive loading characteristic that is compatible with these high bandwidth applications. The devices utilize the patented EpiSCR silicon crowbar technology and SOT23-6 package with flow-through lead frame design. Various VDRM options are available in this series. This technolgy produces a better surge capability than traditional clamping silicon technology. This reduces the possibility of field failures caused by AC power fault and multiple transient surges or lightning without compromising the signal integrity particularly at a high data rate.
Learn More

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Broadband Optimized SIDACtor Protection Thyristors

Littelfuse Broadband Optimized SIDACtor Protection Thyristors focus on addressing the performance and regulatory requirements of broadband equipment. The Broadband Optimized family, with its wide range of solutions, provides applications with the options needed to address the unique protection needs of DSL equipment (up to VDSL) as well as Ethernet (up to 1000baseT). Optimization is accomplished using proprietary and patented approaches that minimize the negative effects of device capacitance on broadband signals. The Littelfuse Broadband components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

DSLP-T023G6RP SIDACtor Protection Thyristors

Littelfuse DSLP-T023G6RP Broadband Optimized SIDACtor Protection Thyristors provide overvoltage protection for high bandwidth applications with minimal effect on data signals. The DSLP-T023G6RP components adopt the patent granted EpiSCR silicon crowbar technology in an industry popular cost competitive SOT23-6 package with flow-through lead frame design. This silicon design innovation results in a capacitive loading characteristic compatible with applications such as HD-SDI, HD-CVBS, ADSL, ADSL2, ADSL2+, VDSL2, Vplus (35b), and G.fast. There are various VDRM options available in this series. This technology provides a better surge capability than traditional clamping silicon technology, reducing the possibility of field failures caused by AC power fault and multiple transient surges or lightning without compromising the signal integrity, particularly at a high data rate. Littelfuse DSLP-T023G6RP Thyristors are lead-free and RoHS compliant.