DRS-50-42-48

Littelfuse
934-DRS-50-42-48
DRS-50-42-48

Mfr.:

Description:
Magnetic/Reed Switches 42-48AT NO 400V 100W 50.8MM REED HI POWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hermetically Sealed Switch
SPST
42 AT to 48 AT
280 VAC
Clear
PCB Mount
Axial
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 3 A
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: DRS-50
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Hamlin
Unit Weight: 4,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99