DCSA50

Littelfuse
576-DCSA50
DCSA50

Mfr.:

Description:
Current Sensors – Industrial 120V 0.5-5A 0.150-7s CURRENT SENSOR 2s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,71 € 169,71 €
150,54 € 752,70 €
133,46 € 1.334,60 €
129,15 € 3.228,75 €
126,49 € 6.324,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sensors – Industrial
RoHS:  
50 A
Open Loop
300 ms
+/- 0.25 %
20 Hz, 30 Hz
Brand: Littelfuse
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 30 V
Output Type: Linear
Output Voltage: 30 VDC
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: DCSA
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030339000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.