DCNLR200NB48

Littelfuse
576-DCNLR200NB48
DCNLR200NB48

Mfr.:

Description:
Contactors - Electromechanical 200A 48V 48V COIL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Form A (SPST-NO)
48 V
200 A
DC Type
48 V
DCNLR
Brand: Littelfuse
Coil Termination: Screw
Contact Form: SPST-NO
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Contactor Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CAHTS:
8536410019
USHTS:
8536410060
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCNLR 60 V DC Max Contactor Relays

Littelfuse DCNLR 60V DC Max Contactor Relays are designed to safely disconnect DC energy sources in 48V applications that require constant run time. These relays feature an IP67 rating, making them suitable for use in heavy equipment and harsh environments. Configurations include coil voltage ratings of 12V, 24V, 48V, and 60V, and continuous current ratings of 100A and 200A. Littelfuse DCNLR 60V DC Max Contactor Relays are suitable for a variety of applications, including electric vehicles, material handling equipment, telecom power supplies, and construction machinery.