DCNLM200NB24

Littelfuse
576-DCNLM200NB24
DCNLM200NB24

Mfr.:

Description:
Contactors - Electromechanical 200A 48V 24V COIL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,04 € 54,04 €
52,82 € 528,20 €
51,62 € 1.032,40 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:
1 Form A (SPST-NO)
24 V
200 A
DC Type
48 V
DCNLM
Brand: Littelfuse
Coil Termination: Screw
Contact Form: SPST-NO
IP Rating: IP40
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Contactor Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CAHTS:
8536410019
USHTS:
8536410060
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCNLM 60V DC Max Contactor Relays

Littelfuse DCNLM 60V DC Max Contactor Relays are normally closed relays available in single-coil and double-coil configurations. These relays feature continuous current ratings up to 400A. The primary contacts are rated for 48V typical (60V max), and the coil voltages include 12V, 24V, 48V, and 60V. Littelfuse DCNLM 60V DC Max Contactor Relays utilize non-polarized contacts, and are suitable for a variety of applications, including electrical control systems, communication power supplies, industrial machines, and uninterruptable power supplies.