DCNLEV50-CAS

Littelfuse
576-DCNLEV50-CAS
DCNLEV50-CAS

Mfr.:

Description:
Contactors - Electromechanical DCN 50A 900V 24V Coil SPST IP67 SMnt AUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,24 € 63,24 €
10 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
24 V
50 A
DC Type
900 V
DCNLEV50
Brand: Littelfuse
Coil Current: 250 mA
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 52.5 mm
Length: 54 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Width: 53.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536490065
ECCN:
EAR99

DCN High-Current High-Voltage DC Contactor Relays

Littelfuse DCN High-Current High-Voltage DC Contactor Relays enable design engineers to incorporate high-voltage relay switching into various high-current and high-voltage applications. These DCN contactor relays offer 30A to 500A continuous carry and up to 1800V voltage rating. The magnetic arc blowout design dissipates any arc between the contacts within a sealed, gas-filled arc chamber. The coil economizer feature greatly reduces coil power and heating with signal pulse width modulation. Typical applications for these Littelfuse relays include electric vehicles (EVs), charging stations for EVs and hybrid electric vehicles (HEVs), electric forklifts, and more.