DCNLEV50-BSN

Littelfuse
576-DCNLEV50-BSN
DCNLEV50-BSN

Mfr.:

Description:
Contactors - Electromechanical DCN 50A 900V 12V Coil SPST IP67 SMnt NP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,77 € 49,77 €
44,33 € 443,30 €
44,32 € 1.329,60 €
41,99 € 2.519,40 €
39,37 € 4.724,40 €
39,36 € 10.627,20 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
12 V
50 A
DC Type
900 V
DCNLEV50
Brand: Littelfuse
Coil Current: 461 mA
Contact Termination: Screw
Height: 52.5 mm
Length: 54 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Width: 53.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
USHTS:
8536490065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCN High-Current High-Voltage DC Contactor Relays

Littelfuse DCN High-Current High-Voltage DC Contactor Relays enable design engineers to incorporate high-voltage relay switching into various high-current and high-voltage applications. These DCN contactor relays offer 30A to 500A continuous carry and up to 1800V voltage rating. The magnetic arc blowout design dissipates any arc between the contacts within a sealed, gas-filled arc chamber. The coil economizer feature greatly reduces coil power and heating with signal pulse width modulation. Typical applications for these Littelfuse relays include electric vehicles (EVs), charging stations for EVs and hybrid electric vehicles (HEVs), electric forklifts, and more.