DCNLB400NB24

Littelfuse
576-DCNLB400NB24
DCNLB400NB24

Mfr.:

Description:
Contactors - Electromechanical DCNLB 400A 48V NC 24Vcoil

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Form B (SPST-NC)
24 VDC
400 A
DC Type
60 VDC
Brand: Littelfuse
Coil Termination: Stud
Contact Termination: Stud
IP Rating: IP40
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 18
Subcategory: Contactors
Type: Contactor Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.