DCNHS100PG48

Littelfuse
576-DCNHS100PG48
DCNHS100PG48

Mfr.:

Description:
Contactors - Electromechanical 48VDC 100A Male - M6 - Ni Plated Copper

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,70 € 90,70 €
90,14 € 901,40 €
87,64 € 2.103,36 €
85,16 € 4.087,68 €
82,69 € 9.922,80 €
264 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
48 VDC
100 A
DC Type
1 kVDC
DCNHS
Brand: Littelfuse
Coil Termination: Wire
Contact Termination: Bolt
IP Rating: IP40
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Contactor Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 24
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCNHS 1000VDC Max Contactor Relays

Littelfuse DCNHS 1000VDC Maximum Contactor Relays feature a normally open relay design, corrosion resistance, and no mounting restrictions for use in electric vehicles and industrial applications. Littelfuse DCNHS Contactor Relays include 40A-rated non-polarized and 100A-rated polarized versions. Ceramic brazing sealed contacts help prevent leakage of the electrical arc for safety. The contactor includes a magnetic blowout to rapidly extinguish the DC arc.