DCNHR100PF12

Littelfuse
576-DCNHR100PF12
DCNHR100PF12

Mfr.:

Description:
Contactors - Electromechanical 100A 450V P 12V COIL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Form A (SPST-NO)
12 V
100 A
DC Type
450 V
DCNHR
Brand: Littelfuse
Coil Termination: Screw
Contact Form: SPST-NO
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Type: Contactor Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CAHTS:
8536410019
USHTS:
8536410060
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCNHR 900V DC Max Contactor Relays

Littelfuse DCNHR 900V DC Max Contactor Relays are normally open relays with a resin body for corrosion resistance in harsh automotive environments. These relays feature sealed contacts to prevent leakage of electrical arcing for safety. Littelfuse DCNHR 900V DC Max Contactor Relays feature 100A, 250A, and 300A continuous current ratings and ingress protection ratings up to IP67. Suitable applications include battery electric vehicles, hybrid electric vehicles, and industrial applications.