DCNHE100MF12-B

Littelfuse
576-DCNHE100MF12-B
DCNHE100MF12-B

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR 100A 1KV 12Vcoil NP Aux Std

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,98 € 1.649,00 €
30,92 € 3.092,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
SPST (1 Form A)
12 VDC
100 A
Single
1 kVDC
Brand: Littelfuse
Contact Termination: Wire Leads
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Number of Poles: 1 Pole
Packaging: Bulk
Product: Relay
Product Type: Electromechanical Contactors
Factory Pack Quantity: 50
Subcategory: Contactors
Type: Contactor Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0