DCNEVT500-BA

Littelfuse
576-DCNEVT500-BA
DCNEVT500-BA

Mfr.:

Description:
Contactors - Electromechanical 500A 1800V 12V COIL BM AUX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
12 V
500 A
DC Type
1.8 kV
DCNEVT500
Brand: Littelfuse
IP Rating: IP54
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 4
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCN High-Current High-Voltage DC Contactor Relays

Littelfuse DCN High-Current High-Voltage DC Contactor Relays enable design engineers to incorporate high-voltage relay switching into various high-current and high-voltage applications. These DCN contactor relays offer 30A to 500A continuous carry and up to 1800V voltage rating. The magnetic arc blowout design dissipates any arc between the contacts within a sealed, gas-filled arc chamber. The coil economizer feature greatly reduces coil power and heating with signal pulse width modulation. Typical applications for these Littelfuse relays include electric vehicles (EVs), charging stations for EVs and hybrid electric vehicles (HEVs), electric forklifts, and more.