DCNEV250-FB

Littelfuse
576-DCNEV250-FB
DCNEV250-FB

Mfr.:

Description:
Contactors - Electromechanical DCN 250A 900V 72V Coil SPST IP67 BM AUX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1 Form B (SPST-NC)
72 V
250 A
DC Type
900 V
DCNEV250
Brand: Littelfuse
Coil Current: 3.8 A
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 72.6 mm
IP Rating: IP67
Length: 80.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Width: 68.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99