DCNEV250-FA

Littelfuse
576-DCNEV250-FA
DCNEV250-FA

Mfr.:

Description:
Contactors - Electromechanical DCN 250A 900V 72V Coil SPST IP67 BM AUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
1 Form A (SPST-NO)
72 V
250 A
DC Type
900 V
DCNEV250
Brand: Littelfuse
Coil Current: 3.8 A
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 72.6 mm
IP Rating: IP67
Length: 80.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Width: 68.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99