CY14X51M4

Littelfuse
576-CY14X51M4
CY14X51M4

Mfr.:

Description:
Industrial & Electrical Fuses 500 Volts Cylindrical Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS: N
CY
Specialty Fuses
32 A
500 VAC
Time Delay / Slow Blow
120 kA
Cartridge Fuses
Holder
Clip
14 mm x 51 mm
Without Indicator
Bulk
Brand: Littelfuse
Diameter: 14 mm
Length: 51 mm
Product Type: Cylindrical Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Type: Cylindrical Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.