CTRB08-PC

Littelfuse
576-CTRB08-PC
CTRB08-PC

Mfr.:

Description:
Time Delay & Timing Relays 24V 4A N/A 0.08s CURRENT SENSOR 1s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,81 € 8,81 €
8,37 € 83,70 €
7,93 € 198,25 €
7,48 € 374,00 €
7,04 € 704,00 €
6,60 € 1.650,00 €
6,29 € 3.145,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Time Delay & Timing Relays
RoHS:  
None
Quick Connect Terminal
1 Form A (SPST-NO)
24 VAC
1 s
5 A
CT
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Plug In
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99