CT-0150-F10

Littelfuse
576-CT-0150-F10
CT-0150-F10

Mfr.:

Description:
Current Transformers - Industrial 200-480V STAG. RSTRT 3PH SPDT V METER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,54 € 104,54 €
86,68 € 433,40 €
79,94 € 799,40 €
66,12 € 3.306,00 €
60,88 € 6.088,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Transformers - Industrial
RoHS:  
Solid Core
150 A
5 A
Panel
150:5
CT
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Packaging: Bulk
Primary Voltage Rating: 600 V
Factory Pack Quantity: 1
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE