CIO-777-PR

Littelfuse
576-CIO-777-PR
CIO-777-PR

Mfr.:

Description:
Interface Modules ON/OFF TIMING MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
810,53 € 810,53 €
733,06 € 7.330,60 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Interface Modules
RoHS:  
Communication Modules
PROFIBUS
PROFIBUS
12 VAC
24 VAC
- 20 C
+ 70 C
CIO-777-PR
Bulk
Brand: Littelfuse
Dimensions: 138.68 mm x 25.4 mm x 86.36 mm
Operating Supply Current: 2 mA
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.