CG10470LTR

Littelfuse
576-CG10470LTR
CG10470LTR

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CG10 470V 20A Straight-lead, Tape

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,78 € 2,78 €
2,56 € 12,80 €
2,47 € 24,70 €
1,94 € 97,00 €
1,63 € 163,00 €
1,55 € 387,50 €
1,35 € 675,00 €
Full Reel (Order in multiples of 800)
1,30 € 1.040,00 €
1,29 € 3.096,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
CG10
376 V
2 Electrode
Through Hole
6 mm
6 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 10 GOhms
Mounting Style: PCB Mount
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 800
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tube
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

CG10 Gas Discharge Tubes

Littelfuse CG10 Gas Discharge Tubes (GDTs) offer a high surge capability in a compact size, ideal for board-level circuit protection. These GDTs function as switches that dissipate a minimum amount of energy and, therefore, handle currents that far surpass other types of transient voltage protection. The gas-filled, rugged ceramic metal construction makes these GDTs well-suited for adverse environments. CG10 GDTs are available in different forms, including surface mount and straight leads, serving various mounting methods. Littelfuse CG10 GDTs are ideal for CATV equipment, instrumentation circuits, medical electronics, and communication lines.