BTNKSC980

Littelfuse
611-BTNKSC980
BTNKSC980

Mfr.:

Description:
Switch Actuators Button for KSC9 White, 15.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.439

Stock:
3.439 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,317 € 3,17 €
0,308 € 7,70 €
0,261 € 261,00 €
0,235 € 470,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Switch Actuators
RoHS:  
REACH - SVHC:
KSC9
Pushbutton
Pushbutton Switches
White
Bulk
Brand: Littelfuse
Illumination: Non-Illuminated
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Part # Aliases: BTN KSC9 80 Y310091000P
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE