BB21

Littelfuse
576-BB21
BB21

Mfr.:

Description:
Fuse Holder Accessories BUSBAR TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,24 € 13,24 €
11,53 € 57,65 €
10,57 € 105,70 €
9,12 € 456,00 €
7,75 € 775,00 €
7,21 € 1.802,50 €
6,48 € 3.240,00 €
6,19 € 6.190,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
BB
Fuse Accessories
Power Feed Lug
POWR-SAFE
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 115 A
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-BAR
Voltage Rating: 1 kVAC, 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99