BATTERY DISCONNECT KNOB

Littelfuse
691-308-39943-001
BATTERY DISCONNECT KNOB

Mfr.:

Description:
Disconnect Switches BATTERY DISCONNECT KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,48 € 12,40 €
2,31 € 23,10 €
2,12 € 53,00 €
2,06 € 103,00 €
1,82 € 182,00 €
1,70 € 425,00 €
1,59 € 795,00 €
1,57 € 1.570,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Disconnect Switches
Factory Pack Quantity: 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

B-Series Circuit Breakers

Carling Technologies B-Series Circuit Breakers are hydraulic/magnetic circuit breakers designed for use in world market applications where temperature stability and compact size are required. The series offers precision operation even in extreme temperatures. Carling B-Series Circuit Breakers are available with up to 50A and up to 277VAC or 80VDC, with a choice of time delays, terminals, and actuators.