ARP43S

Littelfuse
576-ARP43S
ARP43S

Mfr.:

Description:
Industrial Relays 300:5 1inW DONUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 5/27/2026
20
Expected 7/14/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,37 € 142,37 €
128,46 € 1.284,60 €
118,48 € 2.962,00 €
115,99 € 5.799,50 €
115,68 € 11.568,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
Socket
Power Relay
Alternating Controller
Plug Pin
DPDT (2 Form C)
10 A
Plug Pin
Non-Latching
120 VAC
250 VAC
ARP
81.3 mm
60.7 mm
45.2 mm
Bulk
Brand: Littelfuse
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 10 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 521,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536100000
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99