AQ0502-02RTG

Littelfuse
576-AQ0502-02RTG
AQ0502-02RTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V 2.5A 1pF 22kV SOT523 2ch Uni-dir TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.160

Stock:
1.160
Can Dispatch Immediately
On Order:
3.000
Expected 7/15/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,323 € 3,23 €
0,206 € 20,60 €
0,163 € 81,50 €
0,139 € 139,00 €
Full Reel (Order in multiples of 3000)
0,103 € 309,00 €
0,099 € 594,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
13.2 V
8.2 V
SOT-523-3
2.5 A
1 pF
22 kV
27 kV
- 40 C
+ 150 C
AQ0502
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99