AK20-066C-Y

Littelfuse
576-AK20-066C-Y
AK20-066C-Y

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 66V BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 56   Multiples: 56
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,16 € 1.744,96 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
66 V
Axial
130 V
72 V
AK-2
12 kA
12 nF
8 kV
15 kV
- 55 C
+ 125 C
AK20-Y
Bulk
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 56
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

AK20-Y High Power TVS Diodes

Littelfuse AK20-Y High Power TVS Diodes feature Littelfuse Foldback™ technology, providing a clamping voltage lower than the avalanche voltage, resulting in a fast response time. These diodes are ultra-compact, less than one-tenth the size of traditional discrete solutions. They offer a 20kA current rating, 10nF to 32nF capacitance range, and up to 76V standoff voltage. Littelfuse AK20-Y High Power TVS Diodes are ideal for meeting severe surge test environments of both AC and DC line protection applications.