AHS080-2018

Littelfuse
Not Assigned
AHS080-2018

Mfr.:

Description:
Resettable Fuses - PPTC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
SMD/SMT
SMD/SMT
800 mA
16 VDC
2 A
70 A
130 mOhms
2018 (5050 metric)
- 40 C
+ 125 C
Brand: Littelfuse
Height: 1.58 mm
Length: 4.72 mm
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Subcategory: PPTC Resettable Fuses
Type: Automotive High Temperature PPTC
Width: 4.93 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0