AHRL1500

Littelfuse
650-AHRL1500
AHRL1500

Mfr.:

Description:
Resettable Fuses - PPTC 16V 15A-HD 100A AHRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.833

Stock:
4.833 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,59 € 7,95 €
1,47 € 14,70 €
1,22 € 61,00 €
1,13 € 113,00 €
0,929 € 232,25 €
0,886 € 443,00 €
0,869 € 869,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
AHRL
PCB Mount
Radial
15 A
16 V
30 A
100 A
4.3 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q200
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 26.4 mm
Length: 18.4 mm
Pd - Power Dissipation: 7 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 250
Subcategory: PPTC Resettable Fuses
Type: PPTC Resettable device
Width: 3.6 mm
Part # Aliases: RF5004-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99