AHRL1200

Littelfuse
650-AHRL1200
AHRL1200

Mfr.:

Description:
Resettable Fuses - PPTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,21 € 6,05 €
1,13 € 11,30 €
0,929 € 46,45 €
0,857 € 85,70 €
0,769 € 192,25 €
0,71 € 355,00 €
0,684 € 684,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
AHRL
PCB Mount
Radial
12 A
16 VDC
24 A
100 A
5.8 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q200
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 23.4 mm
Length: 17.4 mm
Pd - Power Dissipation: 6 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 250
Subcategory: PPTC Resettable Fuses
Type: PPTC Resettable device
Width: 3.6 mm
Part # Aliases: RF5001-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99