AHRL1000

Littelfuse
650-AHRL1000
AHRL1000

Mfr.:

Description:
Resettable Fuses - PPTC 16V 10A-HD 100A AHRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,09 € 5,45 €
1,01 € 10,10 €
0,832 € 41,60 €
0,767 € 76,70 €
0,699 € 174,75 €
0,636 € 318,00 €
0,593 € 593,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
AHRL
PCB Mount
Radial
10 A
16 VDC
20 A
100 A
6.8 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q200
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 22.4 mm
Length: 14.4 mm
Pd - Power Dissipation: 5.4 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 250
Subcategory: PPTC Resettable Fuses
Type: PPTC Resettable device
Width: 3.6 mm
Part # Aliases: RF4999-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99