AHRF1400

Littelfuse
650-AHRF1400
AHRF1400

Mfr.:

Description:
Resettable Fuses - PPTC 14A 16V High Temp AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,26 € 12,60 €
1,04 € 52,00 €
0,963 € 96,30 €
0,86 € 215,00 €
0,795 € 397,50 €
0,791 € 791,00 €
0,788 € 1.970,00 €
0,775 € 3.875,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
AHRF
PCB Mount
Radial
14 A
16 V
28.3 A
100 A
9 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q100
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.6 mm
Length: 28.7 mm
Pd - Power Dissipation: 6.9 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 250
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: AEC-Q200
Width: 23.5 mm
Part # Aliases: RF0208-000 RF3353-000
Unit Weight: 2,643 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99