AHEF070

Littelfuse
650-AHEF070
AHEF070

Mfr.:

Description:
Resettable Fuses - PPTC .7A 32V High Temp AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 722

Stock:
722
Can Dispatch Immediately
On Order:
500
Expected 6/25/2026
1.000
Expected 6/29/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,629 € 6,29 €
0,522 € 26,10 €
0,483 € 48,30 €
0,433 € 108,25 €
0,399 € 199,50 €
0,306 € 306,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
AHEF
PCB Mount
Radial
700 mA
32 VDC
1.4 A
100 A
350 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3 mm
Length: 6.9 mm
Pd - Power Dissipation: 900 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: AEC-Q200
Width: 10.8 mm
Part # Aliases: RF1045-000 RF3355-000
Unit Weight: 520,182 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99