AF0500-00

Littelfuse
576-AF0500-00
AF0500-00

Mfr.:

Description:
Safety Relays DNCIO for 601CS-D-P1 DEVICENET INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 7/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.585,32 € 3.585,32 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Safety Relays
RoHS:  
240 VAC
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Protection Relays
Product Type: Safety Relays
Series: AF0500
Factory Pack Quantity: 1
Subcategory: Relays
Type: Arc-Flash Monitor
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490000
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99