AF0100-00-CC

Littelfuse
576-AF0100-00-CC
AF0100-00-CC

Mfr.:

Description:
Safety Relays UNIVERSAL CONF COAT ARC-FLASH RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.727,34 € 1.727,34 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Safety Relays
RoHS:  
24 VDC to 48 VDC, 100 VAC to 240 VAC
3 Form C (3PDT-NO, NC)
Screw
Bulk
Brand: Littelfuse
Product: Protection Relays
Product Type: Safety Relays
Series: AF0100
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 30 VDC, 250 VAC
Type: Arc-Flash Monitor
Width: 128 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490000
CAHTS:
8536309010
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

AF0100 Arc-Flash Relays

Littelfuse AF0100 Arc-Flash Relays limit arc-flash damage by using light sensors to rapidly detect the arc and trip a circuit breaker. Littelfuse AF0100 monitors sensors, inputs, and trip-coil voltage to ensure fail-safe operation. These microprocessor-based protection relays include a secondary solid-state circuit that provides a redundant trip path in shunt trip mode. AF0100 serves electrical systems operating at any voltage (AC or DC) since it does not directly connect to the system.

Protection Products for Panels

Safety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for various control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.