A0609CA2LRP

Littelfuse
576-A0609CA2LRP
A0609CA2LRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 54V 78V DO214 3L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,701 € 7.010,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
800 mA
78 V
5 uA
120 mA
4 V
32 pF
- 40 C
+ 150 C
SMD/SMT
DO-214AA
Reel
Brand: Littelfuse
On-State RMS Current - It RMS: 2.2 A
Product Type: TSPDs
Series: A0609CA2
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541300080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

LCAS SIDACtor Protection Thyristors

Littelfuse LCAS SIDACtor Protection Thyristors focus on the specialized protection needs of Line Circuit Access Switches (LCAS). SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. The LCAS thyristors utilize a specialized asymmetric design specially formulated for LCAS devices. The Littelfuse components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

A0609CA2LRP SIDACtor LCAS Protection Thyristor

Littelfuse SIDACtor® A0609CA2LRP Protection Thyristor specifically offers protection for balanced ringing systems with a ringing voltage range of +54V and -78V. This LCAS protector does not need an external voltage reference. The three-pin modified DO-214AA solution offers a smaller footprint and lower component count than the typical dual-polarity programmable SLIC protector. Littelfuse SIDACtor A0609CA2LRP Protection Thyristor is suitable for use in applications such as wireless local loops (WLL), voice over IP (VoIP), and regenerated plain old telephone systems (POTS).

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.