95539

Littelfuse
576-95539
95539

Mfr.:

Description:
Keylock Switches SW MAG START

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Keylock Switches
Non-Illuminated
5 A
12 VDC
Screw
3 Position
Zinc
Bulk
Brand: Littelfuse
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: 95 Standard Body
Factory Pack Quantity: 80
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.