95525-A

Littelfuse
576-95525-A
95525-A

Mfr.:

Description:
Keylock Switches SW ROT IGN & START 4POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,46 € 3.546,00 €
34,84 € 8.710,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Keylock Switches
Non-Illuminated
5 A
12 VDC
Screw
4 Position
Steel
Bulk
Brand: Littelfuse
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: 95 Standard Body
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.