95524-A

Littelfuse
576-95524-A
95524-A

Mfr.:

Description:
Keylock Switches SW IGN&ST 3POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,84 € 3.084,00 €
30,39 € 6.078,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Keylock Switches
Non-Illuminated
5 A
12 VDC
Screw
3 Position
Steel
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: 95 Standard Body
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99