95060-36

Littelfuse
576-95060-36
95060-36

Mfr.:

Description:
Keylock Switches SW ROT MOM 3POS PLSTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.833 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,85 € 1.731,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Keylock Switches
Non-Illuminated
(ON) - OFF - (ON)
10 A
12 VDC
Connector
Double Bitted
3 Position
Thermoplastic (TP)
IP67
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Panel Mount
Product Type: Keylock Switches
Factory Pack Quantity: 60
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99