9270-01

Littelfuse
576-9270-01
9270-01

Mfr.:

Description:
Selector Switches MOM DOOR SW N.C BRACKET SLD LEADS HN12

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Selector Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 A
Brand: Littelfuse
Maximum Operating Temperature: + 29 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Control Switches
Factory Pack Quantity: 80
Subcategory: Switches
Tradename: Cole Hersee
Voltage Rating DC: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays & Switches for Commercial Vehicles

Cole Hersee offers a wide range of relays and switches designed for commercial vehicle products. Cole Hersee features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.