9238-07

Littelfuse
576-9238-07
9238-07

Mfr.:

Description:
Pushbutton Switches MOM SW P/P N.O 20A/12VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,06 € 1.612,00 €
8,04 € 8.040,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Pushbutton Switches
RoHS:  
Non-Illuminated
SPST-NO
Panel Mount
OFF - ON
20 A
12 VDC
Screw
Silver
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090

FEATURED PRODUCTS
LITTELFUSE